LEDVANCE 40998 2000 lm 18.3 W LED Tube Light, T9C (300mm)

Subtotal (1 box of 10 units)*

€187.25

(exc. VAT)

€230.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€187.25€18.725

*price indicative

RS Stock No.:
285-9970
Mfr. Part No.:
4099854042508
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length Metric

300mm

Wattage

18.3 W

Lamp Size

T9C

Fluorescent Equivalent Wattage

32W

Lamp Base

G10q

Luminosity

2000 lm

Colour Rendering

80%

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Series

40998

Related links