Better World
Sylvania 2300 lm 17 W LED Tube Light (1500mm)
- RS Stock No.:
- 288-9717
- Mfr. Part No.:
- 30234
- Manufacturer:
- Sylvania
Currently unavailable
Sorry, we don't know when this will be back in stock.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 288-9717
- Mfr. Part No.:
- 30234
- Manufacturer:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Length Metric | 1500mm | |
Wattage | 17 W | |
Lamp Base | G13 | |
Luminosity | 2300 lm | |
Colour Tone | Cool White | |
Better World Verification | Energy Efficiency Rating D | |
Better World Product | Yes | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Length Metric 1500mm | ||
Wattage 17 W | ||
Lamp Base G13 | ||
Luminosity 2300 lm | ||
Colour Tone Cool White | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Related links
- Sylvania 2300 lm 17 W LED Tube Light, ToLEDo NEOS T8 CCG L1500 2300LM 865 30K RL (1500mm)
- Sylvania ToLEDo Platinum 3300 lm 17 W LED Tube Light, T8 (1500mm)
- Sylvania ToLEDo Platinum 3575 lm 17 W LED Tube Light, T8 (1500mm)
- Sylvania 2700 lm 18 W LED Tube Light (1500mm)
- Osram CIR 1521 lm 17 W LED Tube Light, T29 (86mm)
- SHOT LT 2600 lm 17 W LED Tube Light 4ft (1200mm)
- LEDVANCE 40580 3700 lm 23 W LED Tube Light, T8 (1500mm)
- Philips Lighting CorePro 2300 lm 17.1 W LED Tube Light 3.94ft (1200mm)