Better World
Sylvania 1700 lm 11.3 W LED Tube Light, T8 (908mm)
- RS Stock No.:
- 288-9740
- Mfr. Part No.:
- 30289
- Manufacturer:
- Sylvania
Subtotal (1 unit)*
€10.00
(exc. VAT)
€12.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €10.00 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 288-9740
- Mfr. Part No.:
- 30289
- Manufacturer:
- Sylvania
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sylvania | |
Length Metric | 908mm | |
Wattage | 11.3 W | |
Lamp Size | T8 | |
Lamp Base | G13 | |
Luminosity | 1700 lm | |
Colour Tone | Warm White | |
Better World Product | Yes | |
Better World Verification | Energy Efficiency Rating D | |
Select all | ||
---|---|---|
Brand Sylvania | ||
Length Metric 908mm | ||
Wattage 11.3 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 1700 lm | ||
Colour Tone Warm White | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Related links
- Sylvania 1700 lm 11.3 W LED Tube Light, T8 (908mm)
- Sylvania 1700 lm 11.3 W LED Tube Light (908mm)
- SHOT 1700 lm 17.9 W LED Tube Light, T8 (1500mm)
- Osram ST8FOOD 1700 lm 17.9 W LED Tube Light 5ft (1513mm)
- Philips Lighting CorePro 1700 lm 15.5 W LED Tube Light 3.93ft (1200mm)
- Sylvania 3150 lm 21 W LED Tube Light, T8 (1800mm)
- Sylvania 1800 lm 13.3 W LED Tube Light, T8 (1200mm)
- Sylvania 1000 lm 6.6 W LED Tube Light, T8 (600mm)