ams OSRAM3.5 V Green LED SMD, Diamond DRAGON LT W5AP-KZMX-25-0

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
451-215
Mfr. Part No.:
LT W5AP-KZMX-25-0
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.5 V

Luminous Intensity

52.7 cd

Number of Pins

2

Viewing Angle

140 °

Luminous Flux

195 lm

Lens Shape

Round

Dominant Wavelength

543 nm

Lens Colour

Clear

Dimensions

8.1 x 7.1 x 4.6mm

Series

Diamond DRAGON

COO (Country of Origin):
MY

OSRAM Diamond DRAGON Series LEDs


The Diamond DRAGON series, from OSRAM Opto Semiconductors, are bright, single-chip LEDs. They sit between the 3W Platinum DRAGON and the 10W OSTAR LEDs. The Diamond DRAGON LEDs are available in a variety of colour options and offer a high light output. With good thermal management and durability, the Diamond DRAGON LEDs are ideal for a wide range of applications.
Suitable applications for the Diamond DRAGON LEDs include; exterior and interior automotive lighting, backlighting (illuminated advertising and general lighting), indoor residential lighting and outdoor architectural lighting.

Features of the Diamond DRAGON LEDs:
- 8.1 x 7.1 x 2.9 mm package size
- Viewing angle 140°
- High junction temperature: up to 175°
- Low thermal resistance
- High max forward current: up to 2A
- High efficiency

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.