Seoul Semiconductor White LED Module SMD, Acriche AW3220
- RS Stock No.:
- 538-035
- Mfr. Part No.:
- AW3220
- Manufacturer:
- Seoul Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-035
- Mfr. Part No.:
- AW3220
- Manufacturer:
- Seoul Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Semiconductor | |
| LED Colours | White | |
| Package Type | Module | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Luminous Flux | 195 lm | |
| Lens Shape | Round | |
| Dimensions | 12 x 654mm | |
| Colour Temperature | 6300K | |
| Series | Acriche | |
| Select all | ||
|---|---|---|
Brand Seoul Semiconductor | ||
LED Colours White | ||
Package Type Module | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Luminous Flux 195 lm | ||
Lens Shape Round | ||
Dimensions 12 x 654mm | ||
Colour Temperature 6300K | ||
Series Acriche | ||
