HST9-B120 Broadcom HST9 1000 nm Infrared Phototransistor Surface Mount Surface package
- RS Stock No.:
- 566-059
- Mfr. Part No.:
- HST9-B120
- Manufacturer:
- Broadcom
Bulk discount available
Subtotal (1 tape of 10 units)*
€8.97
(exc. VAT)
€11.03
(inc. VAT)
In Stock
- Plus 12,000 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.897 | €8.97 |
| 100 - 490 | €0.556 | €5.56 |
| 500 - 990 | €0.324 | €3.24 |
| 1000 + | €0.316 | €3.16 |
*price indicative
- RS Stock No.:
- 566-059
- Mfr. Part No.:
- HST9-B120
- Manufacturer:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Infrared Phototransistor | |
| Peak Wavelength | 1000nm | |
| Package Type | Surface Mount | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Angle of Half Intensity | 70° | |
| Series | HST9 | |
| LED Material | Epoxy | |
| Standards/Approvals | RoHS, Lead (Pb) Free | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Infrared Phototransistor | ||
Peak Wavelength 1000nm | ||
Package Type Surface Mount | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Angle of Half Intensity 70° | ||
Series HST9 | ||
LED Material Epoxy | ||
Standards/Approvals RoHS, Lead (Pb) Free | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Broadcom Side-Emitting Infrared (IR) ChipLED is designed for a wide range of applications, including consumer portable electronics, wearables, industrial automation, and office automation. This robust and high-quality IR emitter is available in an industry-popular package footprint.
Compact package is 1.6 mm x 0.93 mm
Peak sensitivity of 1000 nm
Compatible with reflow soldering
