Bulk discount available
Subtotal (1 pack of 50 units)*
€3.70
(exc. VAT)
€4.55
(inc. VAT)
Temporarily out of stock
- 4,000 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.074 | €3.70 |
| 500 - 2450 | €0.06 | €3.00 |
| 2500 - 4950 | €0.046 | €2.30 |
| 5000 + | €0.041 | €2.05 |
*price indicative
- RS Stock No.:
- 588-789
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IR LED | |
| Peak Wavelength | 470nm | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 15° | |
| Number of LEDs | 1 | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS 999 | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IR LED | ||
Peak Wavelength 470nm | ||
Mount Type Through Hole | ||
Angle of Half Intensity 15° | ||
Number of LEDs 1 | ||
Lens Shape Round | ||
Standards/Approvals RoHS 999 | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm Blue Round LED with Flange features a water-clear lens and is designed for applications requiring high brightness. It is commonly used in telephones, computers, circuit boards, status indicators, and various commercial applications.
Low power consumption
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
