Bulk discount available
Subtotal (1 pack of 50 units)*
€16.10
(exc. VAT)
€19.80
(inc. VAT)
Temporarily out of stock
- 5,000 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | €0.322 | €16.10 |
| 250 + | €0.313 | €15.65 |
*price indicative
- RS Stock No.:
- 588-790
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Peak Wavelength | 632nm | |
| Product Type | IR LED | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 25° | |
| Number of LEDs | 1 | |
| Number of Pins | 4 | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS 999 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Peak Wavelength 632nm | ||
Product Type IR LED | ||
Mount Type Through Hole | ||
Angle of Half Intensity 25° | ||
Number of LEDs 1 | ||
Number of Pins 4 | ||
Lens Shape Round | ||
Standards/Approvals RoHS 999 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm RGB Multi-color Round LED with Flange features a water-clear lens and four leads with one common anode. Designed with a solid-state structure, it ensures a long lifetime and reliable, uniform light output. It is commonly used in TVs, monitors, telephones, computers, and circuit boards, providing efficient multi-color illumination for various electronic applications.
Uniform light output
Low power consumption
I.C. Compatible
Long life-solid state reliability
Compliance with EU REACH
Product itself will remain RoHS compliant
