Bulk discount available
Subtotal (1 pack of 50 units)*
€4.85
(exc. VAT)
€5.95
(inc. VAT)
In Stock
- 4,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.097 | €4.85 |
| 500 - 2450 | €0.078 | €3.90 |
| 2500 - 4950 | €0.06 | €3.00 |
| 5000 + | €0.053 | €2.65 |
*price indicative
- RS Stock No.:
- 588-794
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IR LED | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 60° | |
| Number of LEDs | 1 | |
| Lens Shape | Round | |
| LED Material | InGaN | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Supply Voltage | 5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IR LED | ||
Mount Type Through Hole | ||
Angle of Half Intensity 60° | ||
Number of LEDs 1 | ||
Lens Shape Round | ||
LED Material InGaN | ||
Standards/Approvals RoHS, REACH | ||
Maximum Supply Voltage 5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm White Round LED with Flange features a water-clear lens and is designed for high brightness applications. The phosphor in the reflector converts the blue emission of the InGaN chip into an ideal white light. It is commonly used in message panels, optical indicators, backlighting, marker lights, and various home appliances.
Low power consumption
General purpose leads
Versatile mounting on p.c. board or panel
I.C. compatible/low current requirement
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
