Nichia3.3 V White LED 3535 SMD, NVSL219CT-3070

Discontinued
RS Stock No.:
137-2165
Mfr. Part No.:
NVSL219CT-3070
Manufacturer:
Nichia
Find similar products by selecting one or more attributes.
Select all

Brand

Nichia

LED Colours

White

Package Type

3535

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.3 V

Luminous Intensity

91 cd

Number of Pins

2

Luminous Flux

340 lm

Lens Shape

Rectangle

Forward Current

1800mA

Dimensions

3.5 x 3.5 x 2mm

Colour Temperature

3000K

Lens Finish

Diffused

COO (Country of Origin):
JP

Nichia 219C Series LEDs



Visible Light LEDs, Nichia


Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.