Kingbright 2.5 V Yellow LED 3015 Surface Mount KPL-3015

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
146-1512
Mfr. Part No.:
KPL-3015YC
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Yellow

Package Type

3015

Maximum Forward Current

140mA

Packaging

Tape & Reel

Mount Type

Surface Mount

Forward Voltage

2.5V

Maximum Power Dissipation

105mW

Number of Pins

2

Viewing Angle

1 °, 2 °

Lens Dimensions

1.5 x 1.4 mm

LED Luminosity

14 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

588nm

Lens Finish

Clear

Lens Colour

Clear

Series

KPL-3015

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Chip LED 3015 (1106) Package


The 3015 family, from Kingbright, are a group of LEDs with the standard 1106 footprint. The 3015 series of LEDs are available in a variety of colour options and a range of different lens types.

Suitable applications for the 3015 family include backlighting and indicators.

Features of the 3015 LEDs:

Standard 1106 package

Dimensions: 3 x 1.5 mm

Low power consumption

Visible Light LEDs, Kingbright


Related links