ams OSRAM3.1 V White LED PLCC 2 SMD, DURIS E3 GW JCLMS1.EC-GUHQ-5E8G-1

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
146-1663
Mfr. Part No.:
GW JCLMS1.EC-GUHQ-5E8G-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

PLCC 2

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.1 V

Luminous Intensity

10.1 → 11.8 cd

Number of Pins

2

Viewing Angle

110 °

Luminous Flux

25.9 → 33 lm

Lens Shape

Rectangle

Forward Current

100mA

Dimensions

1.4 x 2.8 x 0.7mm

Series

DURIS E3

Lens Finish

Diffused

Colour Temperature

5800K

COO (Country of Origin):
TW

OSRAM DURIS E3 Series LEDs


Low power and compact, the DURIS E3 family of LEDs from OSRAM Opto Semiconductors, combines high efficacy with a wide beam angle making them ideal for uniform light distribution. They are available in cool white or warm and neutral white colour options. DURIS E3 LEDs can be arranged in tightly packed arrays providing uniform light illumination with no shadows or visible points of light. This makes DURIS E3 LEDs an excellent choice for replacing fluorescent tubes or light bulbs in the fields of industry, home, shop, office and signage.They are also ideal for linear and area lights, task lighting, signage and white goods.

Features of the DURIS E3 LEDs:
Wide beam angle: 120° (typically)
Small footprint: 3.0 mm x 1.4 mm
Compact PLCC package
White package with coloured silicone resin
Stable brightness over lifetime
Operating temperature: -30°C to +85°C
High optical efficacy: typically 110 lm/W @ 5000 K

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.