- RS Stock No.:
- 146-1669
- Mfr. Part No.:
- GW P7LP32.EM-RSRU-XX52-1
- Manufacturer:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 146-1669
- Mfr. Part No.:
- GW P7LP32.EM-RSRU-XX52-1
- Manufacturer:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM DURIS S10 Series LEDs
The DURIS S 10 LEDs, from OSRAM Opto Semiconductors, form part of the DURIS family of reliable low/mid power LEDs. DURIS S 10 white LEDs are designed for spot light applications. They use an array of chips within a single light source, creating a simple surface mount (SMD) component. Despite the use of multiple LED chips, these LEDs offer a uniform light output without multiple shadows. This array also enables good optical control with a narrow beam angle.
The S 10 LEDs are an ideal for use in general lighting solutions or as an alternative to low power CoB LEDs. Other suitable applications for the DURIS S 10 LEDs include; directional retrofits, omnidirectional retrofits, spot lights, downlights, track lights and high bay.
The S 10 LEDs are an ideal for use in general lighting solutions or as an alternative to low power CoB LEDs. Other suitable applications for the DURIS S 10 LEDs include; directional retrofits, omnidirectional retrofits, spot lights, downlights, track lights and high bay.
Features of the DURIS S 10 LEDs:
Typical luminous flux: 1,400 lm @ 3000 K
Viewing angle: 120°
Single spot appearance
Dimensions: 7 x 7 mm²
Typical luminous flux: 1,400 lm @ 3000 K
Viewing angle: 120°
Single spot appearance
Dimensions: 7 x 7 mm²
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 38 V |
Luminous Intensity | 461.5 → 547.5 cd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 1400 → 1800 lm |
Lens Shape | Square |
Dimensions | 7 x 7 x 0.7mm |
Lens Colour | Yellow |
Colour Temperature | 5700K |
Lens Finish | Diffused |
Series | DURIS S10 |
Forward Current | 20 → 400mA |
- RS Stock No.:
- 146-1669
- Mfr. Part No.:
- GW P7LP32.EM-RSRU-XX52-1
- Manufacturer:
- OSRAM Opto Semiconductors