ROHM2.1 V Orange LED 3mm SMD, CSL0701DT5
- RS Stock No.:
- 146-7603
- Mfr. Part No.:
- CSL0701DT5
- Manufacturer:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7603
- Mfr. Part No.:
- CSL0701DT5
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Orange | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.1 V | |
| Luminous Intensity | 35 cd | |
| Lens Shape | Round | |
| Dominant Wavelength | 599 → 611 nm | |
| Forward Current | 50mA | |
| Dimensions | 2.9 x 2.4 x 3.1mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Orange | ||
Package Type 3mm (T-1) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.1 V | ||
Luminous Intensity 35 cd | ||
Lens Shape Round | ||
Dominant Wavelength 599 → 611 nm | ||
Forward Current 50mA | ||
Dimensions 2.9 x 2.4 x 3.1mm | ||
Lens Colour Clear | ||
CSL0701DT is Lens type Chip LED. Available for both top-view and side-view usages
Compact and lower height LEDs with lens
