Panasonic4 V Blue LED 3mm Through Hole, LNJ998CKCDA
- RS Stock No.:
- 169-8008
- Mfr. Part No.:
- LNJ998CKCDA
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-8008
- Mfr. Part No.:
- LNJ998CKCDA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | Blue | |
| Package Type | 3mm (T-1) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4 V | |
| Luminous Intensity | 400 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| Dominant Wavelength | 472 nm | |
| Dimensions | 3mm | |
| Lens Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours Blue | ||
Package Type 3mm (T-1) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dominant Wavelength 472 nm | ||
Dimensions 3mm | ||
Lens Colour Blue | ||
- COO (Country of Origin):
- JP
Panasonic Round Type LEDs - 3mm
This range of LEDs form a part of the round type series from Panasonic. They are 3mm Radial through-hole LEDs. The round type LEDs are available in a variety of colours in a diffused, tinted package.
3mm diameter domed lens with 3.8mm diameter body
Diffused tinted package
Standard mounting pitch of 2.54mm (0.1in)
Lead length 26.5mm
Diffused tinted package
Standard mounting pitch of 2.54mm (0.1in)
Lead length 26.5mm
Visible Light LEDs, Panasonic
