- RS Stock No.:
- 169-9757
- Mfr. Part No.:
- NSCW310
- Manufacturer:
- Nichia
Discontinued product
- RS Stock No.:
- 169-9757
- Mfr. Part No.:
- NSCW310
- Manufacturer:
- Nichia
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
Nichia NSCW310 LED Internal Reflector Package
The NSCW310, from Nichia, is a white surface mount (SMD) LED within a PLCC-2 package. It contains Zener diode.
Integral ESD protection Zener diode
3.2 x 2.8 x 2.0 mm PLCC-2 package size
3.2 x 2.8 x 2.0 mm PLCC-2 package size
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 720 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dimensions | 3.2 x 2.8 x 2mm |
- RS Stock No.:
- 169-9757
- Mfr. Part No.:
- NSCW310
- Manufacturer:
- Nichia