Nichia3.1 V White LED 5mm Through Hole, NSPW570GS-K1
- RS Stock No.:
- 169-9764
- Mfr. Part No.:
- NSPW570GS-K1
- Manufacturer:
- Nichia
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-9764
- Mfr. Part No.:
- NSPW570GS-K1
- Manufacturer:
- Nichia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichia | |
| LED Colours | White | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Luminous Intensity | 1.9 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Shape | Round | |
| Dimensions | 5 x 5.5mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Nichia | ||
LED Colours White | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Luminous Intensity 1.9 cd | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Shape Round | ||
Dimensions 5 x 5.5mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
Nichia 570D and 570G Series LEDs
The 570D and 570G series, from Nichia, are a family of white 5mm (T-1 3/4) LEDs. They are through-hole mounted with a clear round package. Available in cool and warm white colour options, the 570D and 570G series are ideal for applications such as portable light, decorative lighting and signage.
Features of the 570D and 570G LEDs:
5mm (T-1 3/4) package
Through-hole mounted
Clear round lens
5mm (T-1 3/4) package
Through-hole mounted
Clear round lens
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
