Nichia3.55 V Green LED 3mm Through Hole, NSPG346LS-G-U12-V12
- RS Stock No.:
- 169-9858
- Mfr. Part No.:
- NSPG346LS-G-U12-V12
- Manufacturer:
- Nichia
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Bag of 100)
€0.372
(exc. VAT)
€0.458
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | €0.372 | €37.20 |
500 - 900 | €0.362 | €36.20 |
1000 + | €0.353 | €35.30 |
*price indicative
- RS Stock No.:
- 169-9858
- Mfr. Part No.:
- NSPG346LS-G-U12-V12
- Manufacturer:
- Nichia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichia 346L Series LEDs
The 346L series, from Nichia, are a family of 3mm oval LEDs. They are through-hole mounted with a tinted and diffused oval package. Available in a range of single colour options, the 346L series are suitable for applications such as outdoor commercial and outdoor stadiums and events.
Features of the 346L LEDs:
3mm oval package
Through-hole mounted
Tinted and diffused lens
Dimensions: 3 x 3.9 mm
3mm oval package
Through-hole mounted
Tinted and diffused lens
Dimensions: 3 x 3.9 mm
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.55 V |
Luminous Intensity | 3.33 cd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Oval |
Dominant Wavelength | 520 nm |
Lens Colour | Green |
Dimensions | 3 x 3.9 x 7mm |