Vishay2.6 V Orange LED 3mm Through Hole, TLHF42U1V2-35
- RS Stock No.:
- 170-8273
- Mfr. Part No.:
- TLHF42U1V2-35
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 14-10-2024, delivery within 2 working days
Price Each (In a Bag of 5000)
€0.087
(exc. VAT)
€0.107
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
5000 + | €0.087 | €435.00 |
*price indicative
- RS Stock No.:
- 170-8273
- Mfr. Part No.:
- TLHF42U1V2-35
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Vishay 3mm Radial Through Hole LEDs
Visible Light LEDs, Vishay
Specifications
Attribute | Value |
---|---|
LED Colours | Orange |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 1.1 cd |
Number of Pins | 2 |
Lens Shape | Round |
Dominant Wavelength | 609 nm |
Dimensions | 3.2 x 4.5mm |
Lens Colour | Orange |