- RS Stock No.:
- 176-3313
- Mfr. Part No.:
- KPDA-1806QBC-D
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 176-3313
- Mfr. Part No.:
- KPDA-1806QBC-D
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Blue source color devices are made with InGaN Light Emitting Diode Electrostatic discharge and power surge could damage the LEDs It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs All devices, equipments and machineries must be electrically grounded
1.8 x 1.5 x 0.6 mm right angle SMD LED, 0.6 mm thickness
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
Low power consumption
Ideal for backlight and indicator
Package: 4000 pcs / reel
Moisture sensitivity level: 3
Tinned pads for improved solderability
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
Specifications
Attribute | Value |
---|---|
LED Colours | Blue |
Package Type | SMD |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 320 mcd |
Number of Pins | 2 |
Viewing Angle | 25 ° |
Dominant Wavelength | 465 nm |
Lens Finish | Clear |
Forward Current | 20mA |
Dimensions | 1.8 x 0.6 x 1.5mm |
Lens Colour | Clear |