- RS Stock No.:
- 178-5451
- Mfr. Part No.:
- XPEWHT-P1-0000-007E7
- Manufacturer:
- Cree LED
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 1000)
€0.91
(exc. VAT)
€1.12
(inc. VAT)
Units | Per unit | Per Reel* |
---|---|---|
1000 + | €0.91 | €910.00 |
*price indicative
- RS Stock No.:
- 178-5451
- Mfr. Part No.:
- XPEWHT-P1-0000-007E7
- Manufacturer:
- Cree LED
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cree XLamp XP-E Series LEDs
The Cree XLamp XP-E LED series consists of high performance and high quality devices. The XP-E light emitting diode (LED) uses reliability and lighting-class performance within a smaller footprint. The XP-E devices have a wide viewing angle, symmetrical package and an electrically neutral thermal path. A wide range of applications include colour-changing lighting, transportation, commercial and emergency vehicle lighting.
Drive current: up to 1A (maximum)
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Low thermal resistance: 9°C/W
Wide viewing angle: 115 to 130°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically neutral thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3535 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 3.05 V |
Radiant Flux | 3500mW |
Number of Pins | 2 |
Luminous Flux | 67.2 lm |
Lens Shape | Square |
Lens Colour | Clear |
Colour Temperature | 3000K |
Series | XLamp XP-E |