Vishay4.7 V Blue LED Super Flux Through Hole, TELUX VLWB9600
- RS Stock No.:
- 180-7047
- Mfr. Part No.:
- VLWB9600
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 180-7047
- Mfr. Part No.:
- VLWB9600
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| LED Colours | Blue | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 4.7 V | |
| Number of Pins | 4 | |
| Viewing Angle | ±30 ° | |
| Luminous Flux | 1600 mlm | |
| Dominant Wavelength | 476 nm | |
| Series | TELUX | |
| Forward Current | 50mA | |
| Dimensions | 7.62 x 7.62 x 2.65mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
LED Colours Blue | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 4.7 V | ||
Number of Pins 4 | ||
Viewing Angle ±30 ° | ||
Luminous Flux 1600 mlm | ||
Dominant Wavelength 476 nm | ||
Series TELUX | ||
Forward Current 50mA | ||
Dimensions 7.62 x 7.62 x 2.65mm | ||
- COO (Country of Origin):
- TH
The VLWB9600 is a clear, non diffused LED for applications where supreme luminous flux is required. It is designed in a 7.62 mm square package utilizing highly developed InGaN technology. The supreme heat dissipation of VLWB9600 allows applications at high ambient temperatures. All packing units are binned for luminous flux and colour to achieve the most homogenous light appearance in application.
High luminous flux
Supreme heat dissipation: RthJP is 90 K/W
High operating temperature: Tamb = -40 °C to +100 °C
APPLICATIONS:
Exterior lighting
Replaces small incandescent lamps
Traffic signals and signs
Supreme heat dissipation: RthJP is 90 K/W
High operating temperature: Tamb = -40 °C to +100 °C
APPLICATIONS:
Exterior lighting
Replaces small incandescent lamps
Traffic signals and signs
Related links
- Vishay4.7 V Blue LED Super Flux Through Hole, TELUX VLWB9600
- Vishay2.67 V Red LED Super Flux Through Hole, TELUX TLWR7600
- Bivar3 V Orca R R50RB2-F-0160
- Kingbright2.6 V Red LED Super Flux Through Hole, Super Flux L-7679C1SURC-G
- Bivar2.4 V Red LED Super Flux Through Hole, Orca R R50RED-4-0045
- Bivar3.2 V White LED Super Flux Through Hole, Orca R R20WHT-V-3045
- Bivar3 V Orca R R50RG2-5-0080
- Bivar3.6 V White LED Super Flux Through Hole, Orca R R20WHT-F-0160
