- RS Stock No.:
- 184-5663
- Mfr. Part No.:
- S1W0-5050307006-0000005S-00001
- Manufacturer:
- Seoul Semiconductor
Discontinued product
- RS Stock No.:
- 184-5663
- Mfr. Part No.:
- S1W0-5050307006-0000005S-00001
- Manufacturer:
- Seoul Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This White Coloured surface-mount LED comes in standard package dimension. Package Size : 5.0x5.0x0.7mm.It has a substrate made up of a molded plastic reflector sitting on top of a lead frame. The die is attached within the reflector cavity and the cavity is encapsulated by silicone. The package design coupled with careful selection of component materials allow these products to perform with high reliability
High Intensity output and high luminance
Designed for high voltage operation
SMT solderable
Application
General lighting
Architectural lighting
LED Bulbs
Decorative/Pathway lighting
Designed for high voltage operation
SMT solderable
Application
General lighting
Architectural lighting
LED Bulbs
Decorative/Pathway lighting
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 6.8 V |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Luminous Flux | 820 lm |
Dimensions | 5 x 5 x 0.7mm |
Colour Temperature | 3000K |
Forward Current | 1000mA |
- RS Stock No.:
- 184-5663
- Mfr. Part No.:
- S1W0-5050307006-0000005S-00001
- Manufacturer:
- Seoul Semiconductor