ams OSRAM2.7 V Green LED PLCC 2 SMD, TOPLED Black LT T66G-CBEA-29
- RS Stock No.:
- 224-9963
- Mfr. Part No.:
- LT T66G-CBEA-29
- Manufacturer:
- ams OSRAM
Bulk discount available
Subtotal (1 pack of 25 units)*
€7.45
(exc. VAT)
€9.175
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | €0.298 | €7.45 |
| 50 - 75 | €0.223 | €5.58 |
| 100 - 225 | €0.189 | €4.73 |
| 250 - 975 | €0.15 | €3.75 |
| 1000 + | €0.14 | €3.50 |
*price indicative
- RS Stock No.:
- 224-9963
- Mfr. Part No.:
- LT T66G-CBEA-29
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Green | |
| Package Type | PLCC 2 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.7 V | |
| Series | TOPLED Black | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Green | ||
Package Type PLCC 2 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.7 V | ||
Series TOPLED Black | ||
The OSRAM Opto Semiconductors top LED is especially designed for variable message signs (VMS) and price changers. The black package offers premium contrast for display panels.
It is white PLCC 2 package
Typically it has 60° radiation
It has operating temperature from -40 °C to 100 °C
Typically it has 60° radiation
It has operating temperature from -40 °C to 100 °C
