- RS Stock No.:
- 466-3504
- Mfr. Part No.:
- L-7113VGC-E
- Manufacturer:
- Kingbright
Discontinued product
- RS Stock No.:
- 466-3504
- Mfr. Part No.:
- L-7113VGC-E
- Manufacturer:
- Kingbright
Technical data sheets
Legislation and Compliance
Product Details
Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.
Visible Light LEDs, Kingbright
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 5mm (T-1 3/4) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 3.2 V |
Luminous Intensity | 6 cd |
Number of Pins | 2 |
Viewing Angle | 20 ° |
Lens Shape | Round |
Dominant Wavelength | 525 nm |
Lens Colour | Clear |
Dimensions | 5 x 8.6mm |