Stanley Electric2 V, 2.5 V Green & Red LED 3025 (1210) SMD, BRPG1204W-TR

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-2056
Mfr. Part No.:
BRPG1204W-TR
Manufacturer:
Stanley Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley Electric

LED Colours

Green, Red

Package Type

3025 (1210)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

2 V, 2.5 V

Luminous Intensity

34 mcd

Number of Pins

4

Viewing Angle

80 °, 100/88 °

Lens Shape

Round

Dominant Wavelength

567 / 647 nm

Lens Colour

Clear

Dimensions

3 x 2.5mm

Stanley Electric 1204W Series 1210 Package LEDs


Stanley Electric's 1204W series of LEDs are bi-colour surface mount devices. These flat top LEDs are in the 1210 rectangular footprint. The 1204W LEDs have a milky white resin and their inner lens is designed to give a focused light beam. The 1204W LEDs are ideal for applications such as mobile devices, computers, telecommunications, industrial/medical instrumentation and audio visual equipment.

Dimensions 3.0 x 2.5 x 1.5 mm
White resin


Visible Light LEDs, Stanley Electric