Bivar3.8 V Blue LED Super Flux Through Hole, Orca R R20BLU-V-3045
- RS Stock No.:
- 713-4850P
- Mfr. Part No.:
- R20BLU-V-3045
- Manufacturer:
- Bivar
Bulk discount available
Subtotal 5 units (supplied in a bag)*
€8.25
(exc. VAT)
€10.15
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 24 | €1.65 |
| 25 - 99 | €1.52 |
| 100 - 249 | €1.48 |
| 250 + | €1.44 |
*price indicative
- RS Stock No.:
- 713-4850P
- Mfr. Part No.:
- R20BLU-V-3045
- Manufacturer:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| LED Colours | Blue | |
| Package Type | Super Flux | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.8 V | |
| Luminous Intensity | 1.5 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 30 °, 45 ° | |
| Lens Shape | Oval | |
| Dominant Wavelength | 475 nm | |
| Series | Orca R | |
| Dimensions | 7.6 x 7.6mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
LED Colours Blue | ||
Package Type Super Flux | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.8 V | ||
Luminous Intensity 1.5 cd | ||
Number of Pins 4 | ||
Viewing Angle 30 °, 45 ° | ||
Lens Shape Oval | ||
Dominant Wavelength 475 nm | ||
Series Orca R | ||
Dimensions 7.6 x 7.6mm | ||
Lens Colour Clear | ||
