Panasonic3.2 V White LED 1005 (0402) SMD, LNJ047X8ARA
- RS Stock No.:
- 787-0196
- Mfr. Part No.:
- LNJ047X8ARA
- Manufacturer:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 787-0196
- Mfr. Part No.:
- LNJ047X8ARA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| LED Colours | White | |
| Package Type | 1005 (0402) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.2 V | |
| Luminous Intensity | 111 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Square | |
| Dimensions | 1 x 0.5 x 0.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
LED Colours White | ||
Package Type 1005 (0402) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.2 V | ||
Luminous Intensity 111 mcd | ||
Number of Pins 2 | ||
Lens Shape Square | ||
Dimensions 1 x 0.5 x 0.2mm | ||
- COO (Country of Origin):
- JP
Panasonic 1005 Series Chip LEDs
A range of high-brightness surface-mount (SMT) ChipLEDs from Panasonic. These space-saving devices are in standard 1005 size packages. The LNJ 1005 series of LEDs are available in a variety of colour options.
Dimensions: 1.0 x 0.5 mm
Visible Light LEDs, Panasonic
