- RS Stock No.:
- 787-0241
- Mfr. Part No.:
- LNJ757W86RA
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 787-0241
- Mfr. Part No.:
- LNJ757W86RA
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic ESS series SMT LEDs
Panasonic's ESS type series consists of bi-colour and tri-colour (RGB) LEDs. They are in surface mount (SMT) Chip LED packages with the industry standard 1310 (0504) footprint.
1.3 x 1.05 mm SMT package
Visible Light LEDs, Panasonic
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.3 V, 3.3 V |
Luminous Intensity | 25 mcd, 45 mcd, 180 mcd |
Number of Pins | 4 |
Lens Shape | Square |
Dominant Wavelength | 474 / 533 / 634 nm |
Series | ESS |
Dimensions | 1.05 x 1.3 x 0.25mm |
- RS Stock No.:
- 787-0241
- Mfr. Part No.:
- LNJ757W86RA
- Manufacturer:
- Panasonic