Recently searched

    Panasonic4 V Blue LED 3mm Through Hole, LNJ998CKCDA

    Panasonic
    RS Stock No.:
    787-0272
    Mfr. Part No.:
    LNJ998CKCDA
    Manufacturer:
    Panasonic
    View all LEDs
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Pack of 10)

    €0.645

    (exc. VAT)

    €0.793

    (inc. VAT)

    unitsPer unitPer Pack*
    10 - 90€0.645€6.45
    100 - 240€0.428€4.28
    250 - 490€0.406€4.06
    500 - 990€0.386€3.86
    1000 +€0.365€3.65
    *price indicative
    Packaging Options:
    RS Stock No.:
    787-0272
    Mfr. Part No.:
    LNJ998CKCDA
    Manufacturer:
    Panasonic

    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    Panasonic Round Type LEDs - 3mm


    This range of LEDs form a part of the round type series from Panasonic. They are 3mm Radial through-hole LEDs. The round type LEDs are available in a variety of colours in a diffused, tinted package.

    3mm diameter domed lens with 3.8mm diameter body
    Diffused tinted package
    Standard mounting pitch of 2.54mm (0.1in)
    Lead length 26.5mm


    Visible Light LEDs, Panasonic

    Specifications

    Attribute
    Value
    LED ColoursBlue
    Package Type3mm (T-1)
    Mounting TypeThrough Hole
    Number of LEDs1
    Forward Voltage4 V
    Luminous Intensity400 mcd
    Number of Pins2
    Lens ShapeRound
    Dominant Wavelength472 nm
    Dimensions3mm
    Lens ColourBlue
    Add to Basket
    units

    This product is currently unavailable to backorder.

    Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.

    Added

    Price Each (In a Pack of 10)

    €0.645

    (exc. VAT)

    €0.793

    (inc. VAT)

    unitsPer unitPer Pack*
    10 - 90€0.645€6.45
    100 - 240€0.428€4.28
    250 - 490€0.406€4.06
    500 - 990€0.386€3.86
    1000 +€0.365€3.65
    *price indicative
    Packaging Options: