Panasonic3.6 V Green LED 1005 (0402) SMD, LNJ647W8CRA

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
851-3438
Mfr. Part No.:
LNJ647W8CRA
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

LED Colours

Green

Package Type

1005 (0402)

Mounting Type

Surface Mount

Number of LEDs

2

Forward Voltage

3.6 V

Luminous Intensity

180 mcd

Number of Pins

2

Lens Shape

Square

Dominant Wavelength

538 nm

Dimensions

0.7 x 0.5 x 0.2mm

Panasonic 1005 Series Chip LEDs


A range of high-brightness surface-mount (SMT) ChipLEDs from Panasonic. These space-saving devices are in standard 1005 size packages. The LNJ 1005 series of LEDs are available in a variety of colour options.

Dimensions: 1.0 x 0.5 mm


Visible Light LEDs, Panasonic