- RS Stock No.:
- 888-5991
- Mfr. Part No.:
- SML-H1505UWC-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-5991
- Mfr. Part No.:
- SML-H1505UWC-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 1505 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4 V |
Luminous Intensity | 14000 mcd |
Number of Pins | 1 |
Viewing Angle | 30 ° |
Lens Shape | Dome |
Dimensions | 6 x 6 x 11mm |
Forward Current | 100mA |
Lens Finish | Clear |
Lens Colour | Clear |