- RS Stock No.:
- 888-6017
- Mfr. Part No.:
- SML-LX0603GW-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6017
- Mfr. Part No.:
- SML-LX0603GW-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 1613 (0605) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 18 mcd |
Viewing Angle | 160 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 565 nm |
Dimensions | 1.6 x 0.8 x 0.6mm |
Lens Finish | Diffused |
Forward Current | 100mA |
Lens Colour | White |