- RS Stock No.:
- 888-6382
- Mfr. Part No.:
- SSF-LXH103GD
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6382
- Mfr. Part No.:
- SSF-LXH103GD
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PCB LED Indicators
PCB LED Indicators, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Green |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 30 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Dome |
Dominant Wavelength | 565 nm |
Lens Finish | Diffused |
Forward Current | 150mA |
Dimensions | 4.6 x 8.9 x 7.4mm |
Lens Colour | Green |