- RS Stock No.:
- 888-6451
- Mfr. Part No.:
- SSF-LXH305SRD-TR
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6451
- Mfr. Part No.:
- SSF-LXH305SRD-TR
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PCB LED Indicators
PCB LED Indicators, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 2.2 V |
Luminous Intensity | 80 mcd |
Viewing Angle | 60 ° |
Lens Shape | Dome |
Dominant Wavelength | 660 nm |
Lens Finish | Diffused |
Dimensions | 4 x 9.3 x 5.5mm |
Lens Colour | Red |
Forward Current | 150mA |