- RS Stock No.:
- 888-6984
- Mfr. Part No.:
- SSL-LX3044ID-12V
- Manufacturer:
- Lumex
Discontinued product
- RS Stock No.:
- 888-6984
- Mfr. Part No.:
- SSL-LX3044ID-12V
- Manufacturer:
- Lumex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Lumex Through-hole LED Range
Visible Light LEDs, Lumex
Specifications
Attribute | Value |
---|---|
LED Colours | Red |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 1 |
Forward Voltage | 14 V |
Luminous Intensity | 6 mcd |
Number of Pins | 2 |
Viewing Angle | 60 ° |
Lens Shape | Dome |
Dominant Wavelength | 635 nm |
Dimensions | 5.6 (H) x 3.2 (Dia.)mm |
Lens Finish | Diffused |
Lens Colour | Red |