uvex 9990000 Lens Cleaning Station 450ml
- RS Stock No.:
- 130-2349
- Mfr. Part No.:
- 9990000
- Manufacturer:
- uvex
Discontinued
- RS Stock No.:
- 130-2349
- Mfr. Part No.:
- 9990000
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Cleaner Type | Lens Cleaning Station | |
| Package Size | 450ml | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Cleaner Type Lens Cleaning Station | ||
Package Size 450ml | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
UVEX Lens Cleaning Station
UVEX Lens Cleaning Station is a complete unit where all fluids and tissues required for cleaning lenses is stored at one point. The unit includes non-abrasive absorbent tissues including a bottle of cleaning fluid for use with anti-fogging and scratch resistant coated lenses.
FEATURES and BENEFITS:
• 4 x 9991-000 Tissues
• Tissues are non-abrasive and absorbent
• 1 x 16 fl oz bottle cleaning fluid
• Cleaning station – 9991-000
• Unit dimensions – 340 mm wide, 480 mm long, 165 mm high
Related links
- uvex 9971000 Lens Cleaning Station 700 pieces
- Lens Cleaning Station - C-Clear Disposab
- Bolle Safety PACD500 Lens Cleaning Station 1565g
- Bolle Safety PACD250 Lens Cleaning Station 680g
- 3M 83735-00000 Lens Cleaning Station 120ml
- Cleaning Station with 500ml lens cleaner
- Lens Cleaners
- uvex 9970005 Cleaning Station 500 ml, 700wipes
