- RS Stock No.:
- 859-278
- Mfr. Part No.:
- 4202
- Manufacturer:
- Elesa
4 In stock for delivery within 2 working days
Added
Price Each
€26.54
(exc. VAT)
€32.64
(inc. VAT)
Units | Per unit |
1 + | €26.54 |
- RS Stock No.:
- 859-278
- Mfr. Part No.:
- 4202
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Handle/Lever Style B
Black phenolic handled levers with a male thread which are resistant to chemicals. The shaft is manufactured from steel with a matt chrome plated finish.
Specifications
Attribute | Value |
---|---|
Lever Type | Lever Arm |
Thread Gender | Male |
Thread Size | M12 |
Thread/Insert Length | 15mm |
Handle Material | Duroplast |
Shaft Material | Steel |
Length | 135mm |
Colour | Black |