- RS Stock No.:
- 702-7560
- Manufacturer:
- RS PRO
63 In stock for delivery within 2 working days
Added
Price Each
€17.27
(exc. VAT)
€21.24
(inc. VAT)
Units | Per unit |
1 + | €17.27 |
- RS Stock No.:
- 702-7560
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Zinc-Plated Steel Tapered Handle, M12 x 23 mm
This industrial tapered handle from RS PRO makes the manual rotation of a shaft easier thanks to its revolving grip. You can use it as a removable crank or as a lever on a handwheel.
The handle's phenolic (PF) resin coating is resistant to oil, grease and most chemicals, as well as UV light. This gives it a long working life even when used in harsh industrial applications. This good resistance to abrasive substances also saves on cleaning time, as the handle doesn't have to be washed after each use. Its tapered steel thread is robust and can withstand high levels of force without the risk of breaking.
As this lever has a wide operating temperature range, it's suitable for environments ranging from cold storage facilities to factories where equipment runs at high temperatures. To give you peace of mind, this component comes with a three-year warranty.
The handle's phenolic (PF) resin coating is resistant to oil, grease and most chemicals, as well as UV light. This gives it a long working life even when used in harsh industrial applications. This good resistance to abrasive substances also saves on cleaning time, as the handle doesn't have to be washed after each use. Its tapered steel thread is robust and can withstand high levels of force without the risk of breaking.
As this lever has a wide operating temperature range, it's suitable for environments ranging from cold storage facilities to factories where equipment runs at high temperatures. To give you peace of mind, this component comes with a three-year warranty.
Features and Benefits
Black colour
Handle made from phenolic plastic
Shaft made from steel
Insert made from zinc-plated steel
Length of 140 mm
Male thread
M12 thread size
Thread/insert length of 23 mm
Handle made from phenolic plastic
Shaft made from steel
Insert made from zinc-plated steel
Length of 140 mm
Male thread
M12 thread size
Thread/insert length of 23 mm
Specifications
Attribute | Value |
---|---|
Lever Type | Tapered Handle |
Thread Gender | Male |
Thread Size | M12 |
Thread/Insert Length | 23mm |
Handle Material | Phenolic |
Shaft Material | Steel |
Insert Material | Zinc Plated Steel |
Length | 140mm |
Colour | Black |
- RS Stock No.:
- 702-7560
- Manufacturer:
- RS PRO