- RS Stock No.:
- 709-3315
- Manufacturer:
- RS PRO
14 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€44.95
(exc. VAT)
€55.29
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €44.95 | €4.495 |
*price indicative |
- RS Stock No.:
- 709-3315
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Nylon Tapered Handles
15% glass filled Nylon 6 with a matt finish which will not chip
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C
Male type has an A2 stainless steel threaded stud, the female type has threads cut directly into the nylon handle
Resistant to most industrial chemicals, UV light and water absorption (1.5% max)
Temperature range -20 to +110°C
Specifications
Attribute | Value |
---|---|
Lever Type | Tapered Handle |
Thread Gender | Male |
Thread Size | M8 |
Thread/Insert Length | 10mm |
Handle Material | Fibreglass Reinforced Nylon |
Shaft Material | Stainless Steel |
Length | 80mm |
Colour | Black |
- RS Stock No.:
- 709-3315
- Manufacturer:
- RS PRO