- RS Stock No.:
- 729-2994
- Manufacturer:
- RS PRO
27 In stock for delivery within 2 working days
Added
Price Each
€62.20
(exc. VAT)
€76.51
(inc. VAT)
Units | Per unit |
1 + | €62.20 |
- RS Stock No.:
- 729-2994
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO 2.5 m Red Lifting Sling Round, 5 t
Looking for a strong option to attach loads to your lifting devices? Choose this round lifting sling from RS PRO. It's a good choice for industrial environments as it's made from a durable polyester (PET) material that's shock-absorbent and resistant to abrasion. It can handle heavy straight pull loads of up to five tonnes.
The sling gives you a wide surface area to balance heavy or awkwardly shaped objects as it spreads out at the point of contact with the load. It's safe to use for loads with smooth or polished surfaces as its soft material won't leave scratches or dents. It's lightweight and flexible, so it's also easy to manoeuvre.
As part of the RS PRO range, this product has been tested by engineers for durability and reliability. It provides broad support when lifting heavy or bulky loads with a crane or similar machinery.
The sling gives you a wide surface area to balance heavy or awkwardly shaped objects as it spreads out at the point of contact with the load. It's safe to use for loads with smooth or polished surfaces as its soft material won't leave scratches or dents. It's lightweight and flexible, so it's also easy to manoeuvre.
As part of the RS PRO range, this product has been tested by engineers for durability and reliability. It provides broad support when lifting heavy or bulky loads with a crane or similar machinery.
Features and Benefits
- Red colour
- Endless end fittings
- Length of 2.5 m
- Width of 120 mm
- Safe working load (2-leg) of 7000 kg
- Safe working load (4-leg) of 5000 kg
- Safe working load (choke hitch) of 4000 kg
- Straight pull load of 5 t
- Operating temperature range of -40°C to +100°C
Specifications
Attribute | Value |
---|---|
Sling Type | Round |
Straight Pull Load | 5t |
Safe Working Load 2-Leg | 7000kg |
Safe Working Load 4-Leg | 5000kg |
Safe Working Load Choke Hitch | 4000kg |
Length | 2.5m |
Width | 120mm |
Colour | Red |
End Fittings | Endless |