Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- RS Stock No.:
- 293-815
- Mfr. Part No.:
- SLC4P24-240P44
- Manufacturer:
- Banner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 293-815
- Mfr. Part No.:
- SLC4P24-240P44
- Manufacturer:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | SLC4 | |
Beam Resolution | 24mm | |
Component Type | Emitter / Receiver Pair | |
Safety Type | Type 4 | |
Select all | ||
---|---|---|
Brand Banner | ||
Series SLC4 | ||
Beam Resolution 24mm | ||
Component Type Emitter / Receiver Pair | ||
Safety Type Type 4 | ||
Related links
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 24mm Resolution
- Banner SLC4 Series Light Curtain Emitter / Receiver Pair, 14mm Resolution
- Banner LX Series Light Curtain Emitter And Receiver, 9.5mm Resolution
- Banner Emitter / Receiver Pair Infrared Sensor 5 mm Detection Range
- SICK C2MT Series miniTwin Light Curtain 24mm Resolution
- Banner LX Series Light Curtain Emitter
- SICK C4MT Series Light Curtain Twin Stick, 24mm Resolution
- SICK C2MT Series Light Curtain Twin Stick, 24mm Resolution