Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver, 16 Beam(s), 30mm Resolution
- RS Stock No.:
- 151-2491
- Mfr. Part No.:
- 450L-B4HN0300YD
- Manufacturer:
- Allen Bradley Guardmaster
9 In stock for delivery within 2 working days
Added
Price Each
€406.48
(exc. VAT)
€499.97
(inc. VAT)
Units | Per unit |
1 + | €406.48 |
- RS Stock No.:
- 151-2491
- Mfr. Part No.:
- 450L-B4HN0300YD
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Allen Bradley Guardmaster Light Curtain Transceiver, 0.9 to 6.5m Scanning Range, 30mm Resolution - 450L-B4HN0300Y
Protect machine operators from mechanical hazards using this light curtain transceiver from Rockwell Automation's Allen Bradley Guardmaster range. It projects a beam of light to detect if a person is present within the machine's operating zone. You can set its scanning range between 0.9 and 6.5m and its protection height between 150 and 1950mm for versatile operation. The unit uses an innovative patented technology that enables it to function as both the transmitter and receiver. Thanks to its 30mm beam resolution, it can effectively detect a person's finger or hand.
• Comes with two light-emitting diode (LED) indicators for status monitoring
• Ingress protection rating of IP65 means its dustproof and can withstand low-pressure water jets
• Maximum response time of
• Ingress protection rating of IP65 means its dustproof and can withstand low-pressure water jets
• Maximum response time of
Standards and Certifications
• TÜV certified Ple (Technical Inspection Association)
• IEC 62061 (International Electrotechnical Commission)
• EN ISO 13849-1 (International Organisation for Standardisation)
• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
• IEC 62061 (International Electrotechnical Commission)
• EN ISO 13849-1 (International Organisation for Standardisation)
• ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards
450L-B Guard Shield 30mm (1.18 in.), 300 mm (11.82 in.)
How do I switch between the transmitter and receiver mode of this light curtain?
You can switch between the two modes by inserting a plug-in module at the bottom of the transceiver.
Specifications
Attribute | Value |
---|---|
Range | GuardShield |
Series | 450L |
Beam Resolution | 30mm |
Component Type | Transceiver |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 16 |
Protective Height | 300mm |
Minimum Scanning Distance | 0.9m |
Maximum Scanning Distance | 6.5m |
Maximum Response Time | <13 ms |
Height | 30mm |
Length | 385mm |
Supply Voltage | 24 V dc |
Features | IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 |
Dimensions | 385 x 30 x 30 mm |
Terminal Type | Plug-In |
Application | Mechanical Protective Devices |
Width | 30mm |