Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver, 16 Beam(s), 14mm Resolution
- RS Stock No.:
- 151-2503
- Mfr. Part No.:
- 450L-B4FN0450YD
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)*
€712.84
(exc. VAT)
€876.79
(inc. VAT)
Temporarily out of stock
- Shipping from 30 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €712.84 |
*price indicative
- RS Stock No.:
- 151-2503
- Mfr. Part No.:
- 450L-B4FN0450YD
- Manufacturer:
- Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley Guardmaster | |
Range | GuardShield | |
Series | 450L | |
Beam Resolution | 14mm | |
Component Type | Transceiver | |
Safety Type | 4 | |
SIL IEC 61508 | 3 | |
PL EN ISO 13849-1 | e | |
Number of Beams | 16 | |
Protective Height | 450mm | |
Minimum Scanning Distance | 0.5m | |
Maximum Scanning Distance | 4m | |
Maximum Response Time | <15 ms | |
Length | 535mm | |
Height | 30mm | |
Supply Voltage | 24 V dc | |
Features | IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 | |
Terminal Type | Plug-In | |
Width | 30mm | |
Application | Mechanical Protective Devices | |
Dimensions | 535 x 30 x 30 mm | |
Select all | ||
---|---|---|
Brand Allen Bradley Guardmaster | ||
Range GuardShield | ||
Series 450L | ||
Beam Resolution 14mm | ||
Component Type Transceiver | ||
Safety Type 4 | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Number of Beams 16 | ||
Protective Height 450mm | ||
Minimum Scanning Distance 0.5m | ||
Maximum Scanning Distance 4m | ||
Maximum Response Time <15 ms | ||
Length 535mm | ||
Height 30mm | ||
Supply Voltage 24 V dc | ||
Features IEC 62061, IP65 Enclosure Rating TUV Certified PL e, Monitor & Troubleshoot via Connected Components Workbench Software, SIL cl3 per EN ISO 13849-1, Type 4 IEC 61496-1/-2 | ||
Terminal Type Plug-In | ||
Width 30mm | ||
Application Mechanical Protective Devices | ||
Dimensions 535 x 30 x 30 mm | ||
Related links
- Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver 14mm Resolution
- Allen Bradley Guardmaster 450L Series GuardShield Light Curtain Transceiver 30mm Resolution
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 14mm Resolution
- Allen Bradley Guardmaster 450L-E Series GuardShield Light Curtain Transceiver, 30mm Resolution
- RS PRO 175mm LCD Inclinometer