Banner SLL Series Light Curtain, Sender & Receiver, 40mm Resolution
- RS Stock No.:
- 182-9579
- Mfr. Part No.:
- SLLP40-1330P88
- Brand:
- Banner
Subtotal (1 unit)*
€3,759.90
(exc. VAT)
€4,624.68
(inc. VAT)
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €3,759.90 |
*price indicative
- RS Stock No.:
- 182-9579
- Mfr. Part No.:
- SLLP40-1330P88
- Brand:
- Banner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Series | SLL | |
Beam Resolution | 40mm | |
Component Type | Emitter, Receiver | |
SIL IEC 61508 | 3 | |
PL EN ISO 13849-1 | e | |
Protective Height | 1330mm | |
Maximum Scanning Distance | 12m | |
Maximum Response Time | 12.9 ms | |
Length | 1.333m | |
Height | 45mm | |
Supply Voltage | 24 V dc | |
Terminal Type | 8-Pin Quick Disconnect | |
Width | 36mm | |
Dimensions | 1333 x 36 x 45 mm | |
Application | Area | |
Features | EDM, Fault Out and Amp, Fault Reset | |
Select all | ||
---|---|---|
Brand Banner | ||
Series SLL | ||
Beam Resolution 40mm | ||
Component Type Emitter, Receiver | ||
SIL IEC 61508 3 | ||
PL EN ISO 13849-1 e | ||
Protective Height 1330mm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 12.9 ms | ||
Length 1.333m | ||
Height 45mm | ||
Supply Voltage 24 V dc | ||
Terminal Type 8-Pin Quick Disconnect | ||
Width 36mm | ||
Dimensions 1333 x 36 x 45 mm | ||
Application Area | ||
Features EDM, Fault Out and Amp, Fault Reset | ||
Related links
- Banner SLL Series Light Curtain 40mm Resolution
- Banner SLL Series Light Curtain 23mm Resolution
- Smartscan 1K3 Series Light Curtain 48 Beam(s), 40mm Resolution
- Omron F3E Series F3E Light Curtain 40mm Resolution
- Smartscan 1K3 Series Light Curtain 24 Beam(s), 40mm Resolution
- Smartscan 1K3 Series Light Curtain 36 Beam(s), 40mm Resolution
- Smartscan 1K3 Series Light Curtain 60 Beam(s), 40mm Resolution
- SICK C40E Series Light Curtain Receiver, 40mm Resolution