Login / Register to access your benefits
Recently searched

    Banner SLL Series Light Curtain, Sender & Receiver, 40mm Resolution

    Subtotal (1 unit)*

    €3,927.90

    (exc. VAT)

    €4,831.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 04 December 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€3,927.90

    *price indicative

    RS Stock No.:
    182-9580
    Mfr. Part No.:
    SLLP40-1400P88
    Manufacturer:
    Banner
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Banner

    Series

    SLL

    Beam Resolution

    40mm

    Component Type

    Emitter, Receiver

    SIL IEC 61508

    3

    PL EN ISO 13849-1

    e

    Protective Height

    1400mm

    Maximum Scanning Distance

    12m

    Maximum Response Time

    13.3 ms

    Length

    1.402m

    Height

    45mm

    Supply Voltage

    24 V dc

    Application

    Area

    Terminal Type

    8-Pin Quick Disconnect

    Dimensions

    1402 x 36 x 45 mm

    Width

    36mm

    Features

    EDM, Fault Out and Amp, Fault Reset

    Related links