- RS Stock No.:
- 183-5243
- Mfr. Part No.:
- 450L-E4FL1050YD
- Manufacturer:
- Allen Bradley Guardmaster
Temporarily out of stock - back order for despatch 20-06-2024, delivery within 2 working days
Added
Price Each
€1,600.53
(exc. VAT)
€1,968.65
(inc. VAT)
Units | Per unit |
1 + | €1,600.53 |
- RS Stock No.:
- 183-5243
- Mfr. Part No.:
- 450L-E4FL1050YD
- Manufacturer:
- Allen Bradley Guardmaster
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Our Bulletin 450L GuardShield™ POC safety light curtains are unlike traditional safety light curtains, which are based on separate transmitter and receiver units. Patented technology allows each transceiver to be used as a transmitter or receiver via an innovative plug-in module. The 450L-B is the basic model with on/off functionality. The advanced 450L-E model features integrated laser alignment, cascading, blanking, and integrated muting.
Includes patented technology that allows each transceiver to be used either as a transmitter or receiver via an innovative plug-in module
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm (5.9…76.7 in.) in increments of 150 mm (0.5 ft)
Features a compact housing design 30 x 30 mm (1.18 x 1.18 in.)
Provides easy configuration of the start mode, external device monitoring (EDM), and scanning range by DIP switches on the plug-in modules
Features an active protective field that senses over the entire length of a transceiver
Offers a wide range of protection heights 150…1950 mm (5.9…76.7 in.) in increments of 150 mm (0.5 ft)
Features a compact housing design 30 x 30 mm (1.18 x 1.18 in.)
Provides easy configuration of the start mode, external device monitoring (EDM), and scanning range by DIP switches on the plug-in modules
Specifications
Attribute | Value |
---|---|
Range | GuardShield |
Series | 450L-E |
Beam Resolution | 14mm |
Component Type | Transceiver |
SIL IEC 61508 | SIL 3 |
PL EN ISO 13849-1 | e |
Protective Height | 1050mm |
Minimum Scanning Distance | 0.5m |
Maximum Scanning Distance | 9m |
Maximum Response Time | 20 ms |
Length | 30mm |
Supply Voltage | 24 V dc |
Terminal Type | M12 Connector |
Width | 30mm |
Application | Electronic Fences, Forming Operations, Presses, Robot Cells, Workstations |
Features | Muting, Blanking, Start Mode, External Device Monitoring (EDM) |
Dimensions | 30 x 30 mm |
- RS Stock No.:
- 183-5243
- Mfr. Part No.:
- 450L-E4FL1050YD
- Manufacturer:
- Allen Bradley Guardmaster