SICK UE Series Light Curtain Extension Module
- RS Stock No.:
- 285-9076
- Mfr. Part No.:
- UE402
- Manufacturer:
- SICK
Subtotal (1 unit)*
€356.63
(exc. VAT)
€438.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €356.63 |
*price indicative
- RS Stock No.:
- 285-9076
- Mfr. Part No.:
- UE402
- Manufacturer:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Series | UE | |
Component Type | Extension Module | |
Safety Type | Type 4 | |
SIL IEC 61508 | SIL 3 | |
PL EN ISO 13849-1 | PL e | |
Supply Voltage | 24 V dc | |
Length | 114.5mm | |
Height | 99mm | |
Dimensions | 22.5 x 99 x 114.5 mm | |
Width | 22.5mm | |
Select all | ||
---|---|---|
Brand SICK | ||
Series UE | ||
Component Type Extension Module | ||
Safety Type Type 4 | ||
SIL IEC 61508 SIL 3 | ||
PL EN ISO 13849-1 PL e | ||
Supply Voltage 24 V dc | ||
Length 114.5mm | ||
Height 99mm | ||
Dimensions 22.5 x 99 x 114.5 mm | ||
Width 22.5mm | ||