- RS Stock No.:
- 757-7721
- Mfr. Part No.:
- F3S-TGR-CL2A-035-1200
- Manufacturer:
- Omron
Temporarily out of stock - back order for despatch when stock is available
Price 1 Pair
€1,707.52
(exc. VAT)
€2,100.25
(inc. VAT)
Pair(s) | Per Pair |
1 + | €1,707.52 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 757-7721
- Mfr. Part No.:
- F3S-TGR-CL2A-035-1200
- Manufacturer:
- Omron
Legislation and Compliance
Product Details
Omron Light Curtain
The Omron F3S-TGR-CL series light curtain is a hand protection safety sensor. This is a sender and receiver component type with 2 beams and 35mm resolution. The light curtain is made with a painted aluminium case, acrylic Lexan front window, ABS cap, and cold rolled steel mounting brackets
. It is simple to wire, mount and configure since all models in the finger. The curtain is available in Type 2 (PL c) with integrated safety control functions selectable via built-in dip-switches.
. It is simple to wire, mount and configure since all models in the finger. The curtain is available in Type 2 (PL c) with integrated safety control functions selectable via built-in dip-switches.
Features and Benefits
Protective height of 1200mm
Maximum operating range 6m and 14m respectively
Advanced models for muting, blanking, pre-reset and cyclic operation (selectable via built-in dip-switches)
Muting lamp integrated
Long range active/active system
Sensing distance ranging from 0.2m to 14m (35mm)
M12 connector terminal type
Maximum operating range 6m and 14m respectively
Advanced models for muting, blanking, pre-reset and cyclic operation (selectable via built-in dip-switches)
Muting lamp integrated
Long range active/active system
Sensing distance ranging from 0.2m to 14m (35mm)
M12 connector terminal type
Certifications
EN61496-1
ISO13849
IP65 rated
ISO13849
IP65 rated
Specifications
Attribute | Value |
---|---|
Series | F3S-TGR-CL |
Beam Resolution | 35mm |
Component Type | Receiver, Sender |
Safety Type | 2 |
PL EN ISO 13849-1 | c |
Number of Beams | 2 |
Protective Height | 1200mm |
Minimum Scanning Distance | 0.2m |
Maximum Scanning Distance | 14m |
Maximum Response Time | 103 ms |
Height | 48mm |
Supply Voltage | 24 V dc |
Length | 1.246m |
Application | Finger, Hand |
Width | 37mm |
Features | Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function |
Dimensions | 1246 x 37 x 48 mm |
Terminal Type | M12 Connector |