SICK MICS3 Series Laser Scanner, 4m Max Range
- RS Stock No.:
- 285-6780
- Mfr. Part No.:
- MICS3-ABAZ40PZ1P01 / 1100404
- Manufacturer:
- SICK
Subtotal (1 unit)*
€5,626.10
(exc. VAT)
€6,920.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €5,626.10 |
*price indicative
- RS Stock No.:
- 285-6780
- Mfr. Part No.:
- MICS3-ABAZ40PZ1P01 / 1100404
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | MICS3 | |
| Maximum Scanning Distance | 4m | |
| Safety Type | 3 | |
| SIL IEC 61508 | 2 | |
| PL EN ISO 13849-1 | d | |
| Peak Wavelength | 845nm | |
| Maximum Response Time | 70 ms | |
| Terminal Type | M12 Connector | |
| Dimensions | 112 x 150.8 x 111.1 mm | |
| Product Length | 111.1mm | |
| Height | 150.8mm | |
| Width | 112mm | |
| Length | 111.1mm | |
| Application | Indoor | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series MICS3 | ||
Maximum Scanning Distance 4m | ||
Safety Type 3 | ||
SIL IEC 61508 2 | ||
PL EN ISO 13849-1 d | ||
Peak Wavelength 845nm | ||
Maximum Response Time 70 ms | ||
Terminal Type M12 Connector | ||
Dimensions 112 x 150.8 x 111.1 mm | ||
Product Length 111.1mm | ||
Height 150.8mm | ||
Width 112mm | ||
Length 111.1mm | ||
Application Indoor | ||
- COO (Country of Origin):
- DE
Overview
The microScan3 safety laser scanner stands for the protection of very different applications: from stationary to mobile, from simple to complex. The innovative safeHDDM® scanning technology makes the microScan3 extremely resistant, even to dust and ambien
In addition, the safety laser scanner offers standardized connectivity for time-saving commissioning. The microScan3, the easy handling of its Safety Designer configuration software and its diagnostic options combine user-friendly operation, innovation an
At a glance
Innovative safeHDDM® scanning technology
High-precision measurement data via Ethernet interface
Protective field range: up to 9 m, scanning angle: 275°
Up to 128 freely configurable fields and up to 8 simultaneous protective fields
Standardized communicat
High-precision measurement data via Ethernet interface
Protective field range: up to 9 m, scanning angle: 275°
Up to 128 freely configurable fields and up to 8 simultaneous protective fields
Standardized communicat
Your Benefit
Very high machine availability and productivity thanks to the patented safeHDDM® scanning technology
Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output
Safe integration into d
Flexibility for safe automation processes due to simultaneous protective fields, contour detection fields and detailed data output
Safe integration into d
Applications
Hazardous area, hazardous point and access protection of stationary applications
Safety and localization for mobile platforms and mobile robots
Simultaneous protection of several hazardous areas
Safety and localization for mobile platforms and mobile robots
Simultaneous protection of several hazardous areas
Note
Related links
- SICK MICS3 Series Laser Scanner, 4m Max Range
- SICK MICS3 Series microScan3 Laser Scanner Receiver, 4m Max Range
- SICK MICS3 Series Laser Scanner, 5.5m Max Range
- SICK MICS3 Series Laser Scanner, 9m Max Range
- SICK MICS3 Series microScan3 Laser Scanner Receiver, 9m Max Range
- SICK MICS3 Series microScan3 Laser Scanner Receiver, 5.5m Max Range
- SICK S30A Series Laser Scanner, 4m Max Range
- SICK MICS3 Series Laser Scanner Safety Laser Scanner
